


T6713-5K-EVAL | |
|---|---|
DigiKey Part Number | 235-1376-ND |
Manufacturer | |
Manufacturer Product Number | T6713-5K-EVAL |
Description | CO2 0-5000PPM EVAL KIT NDIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T6713-5K - Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | 0 ~ 5000ppm | |
Interface | I2C, Serial | |
Sensitivity | ±3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | T6713-5K | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.628.99000 | kr.628.99 |
| 5 | kr.584.10200 | kr.2,920.51 |
| 10 | kr.567.37900 | kr.5,673.79 |
| 25 | kr.547.35880 | kr.13,683.97 |
| 50 | kr.533.65760 | kr.26,682.88 |
| 100 | kr.521.07520 | kr.52,107.52 |
| Unit Price without VAT: | kr.628.99000 |
|---|---|
| Unit Price with VAT: | kr.786.23750 |


