


RL3005-10-110-12-PTO | |
|---|---|
DigiKey Part Number | 235-1131-ND |
Manufacturer | |
Manufacturer Product Number | RL3005-10-110-12-PTO |
Description | PTC RESET FUSE 12V RADIAL DISC |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 12V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 10 Ohms |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.350" Dia x 0.150" T (8.90mm x 3.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.350" (8.89mm) |
Type Ceramic | Lead Spacing 0.250" (6.35mm) |
Voltage - Max 12V | Base Product Number |
Time to Trip 35 s |

