NTC Thermistor 10k Disc, 2.8mm Dia x 3.3mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 2.8mm Dia x 3.3mm W
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL1005-5744-103-D1

DigiKey Part Number
KC025N-ND
Manufacturer
Manufacturer Product Number
RL1005-5744-103-D1
Description
THERMISTOR NTC 10KOHM 4073K DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 2.8mm Dia x 3.3mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4073K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-50°C ~ 150°C
Series
Length - Lead Wire
1.50" (38.00mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Disc, 2.8mm Dia x 3.3mm W
Resistance in Ohms @ 25°C
10k
Base Product Number
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.284
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
5kr.10.03000kr.50.15
10kr.9.54800kr.95.48
25kr.8.98000kr.224.50
50kr.8.58940kr.429.47
100kr.8.23310kr.823.31
500kr.7.51708kr.3,758.54
1.000kr.7.25061kr.7,250.61
5.000kr.6.71410kr.33,570.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750