NTC Thermistor 30k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 30k Bead
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL0503-17.56K-96-MS

DigiKey Part Number
KC004T-ND
Manufacturer
Manufacturer Product Number
RL0503-17.56K-96-MS
Description
THERMISTOR NTC 30KOHM BEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-50°C ~ 150°C
Series
Length - Lead Wire
1.13" (28.60mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Package / Case
Bead
Resistance in Ohms @ 25°C
30k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
5kr.10.62600kr.53.13
10kr.10.12500kr.101.25
25kr.9.52520kr.238.13
50kr.9.11440kr.455.72
100kr.8.73910kr.873.91
500kr.7.98422kr.3,992.11
1.000kr.7.70342kr.7,703.42
5.000kr.7.13795kr.35,689.75
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500