
NPR-101 | |
|---|---|
DigiKey Part Number | 235-1448-ND |
Manufacturer | |
Manufacturer Product Number | NPR-101 |
Description | SENSOR 300PSIA 0.23" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 0.23" (5.75mm) O-Ring Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.23" (5.75mm) O-Ring |
Packaging Tray | Port Style Barbed |
Part Status Active | Termination Style Quick Connects |
Applications Board Mount | Maximum Pressure 450PSI (3102.64kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 140°C |
Operating Pressure 300PSI (2068.43kPa) | Package / Case Module |
Output Type Analog Voltage | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.420.72000 | kr.420.72 |
| 5 | kr.388.89600 | kr.1,944.48 |
| 10 | kr.377.04000 | kr.3,770.40 |
| 25 | kr.362.84840 | kr.9,071.21 |
| 50 | kr.353.13680 | kr.17,656.84 |
| 100 | kr.344.22330 | kr.34,422.33 |
| Unit Price without VAT: | kr.420.72000 |
|---|---|
| Unit Price with VAT: | kr.525.90000 |

