
NPP-301A-200A | |
---|---|
DigiKey Part Number | 235-1288-ND |
Manufacturer | |
Manufacturer Product Number | NPP-301A-200A |
Description | SENSOR 30PSIA .06V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.85000 | kr.38.85 |
5 | kr.35.00800 | kr.175.04 |
10 | kr.33.58100 | kr.335.81 |
25 | kr.31.88720 | kr.797.18 |
50 | kr.30.72900 | kr.1,536.45 |
100 | kr.29.66590 | kr.2,966.59 |
500 | kr.27.52704 | kr.13,763.52 |
1.000 | kr.27.46528 | kr.27,465.28 |
Unit Price without VAT: | kr.38.85000 |
---|---|
Unit Price with VAT: | kr.48.56250 |