
NPI-EVAL-KIT | |
|---|---|
DigiKey Part Number | 45-NPI-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NPI-EVAL-KIT |
Description | NOVA SENSOR NPI-19-I2C EVALUATIO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NPI-19 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | NPI-19 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,127.42000 | kr.1,127.42 |
| 10 | kr.1,000.00000 | kr.10,000.00 |
| Unit Price without VAT: | kr.1,127.42000 |
|---|---|
| Unit Price with VAT: | kr.1,409.27500 |

