NPI-19M-030A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPI-19M-030A2

DigiKey Part Number
45-NPI-19M-030A2-ND
Manufacturer
Manufacturer Product Number
NPI-19M-030A2
Description
SENSOR 30PSIA M12 14BIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - M12 x 1.0 14 b Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tray
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C
Output
14 b
Accuracy
±1%
Voltage - Supply
2.5V ~ 5.5V
Port Size
Male - M12 x 1.0
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.430.34000kr.430.34
5kr.398.72000kr.1,993.60
10kr.393.48500kr.3,934.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.430.34000
Unit Price with VAT:kr.537.92500