
NPI-19M-005G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19M-005G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19M-005G2 |
Description | SENSOR 5PSIG M12 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - M12 x 1.0 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - M12 x 1.0 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.506.30000 | kr.506.30 |
| 5 | kr.469.08200 | kr.2,345.41 |
| 10 | kr.455.22600 | kr.4,552.26 |
| 25 | kr.438.64080 | kr.10,966.02 |
| 50 | kr.427.28960 | kr.21,364.48 |
| 100 | kr.416.87040 | kr.41,687.04 |
| Unit Price without VAT: | kr.506.30000 |
|---|---|
| Unit Price with VAT: | kr.632.87500 |

