
NPI-19A-050G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19A-050G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-050G2 |
Description | SENSOR 50PSIG 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Gauge 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 100PSI (689.48kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.467.07000 | kr.467.07 |
| 5 | kr.432.41000 | kr.2,162.05 |
| 10 | kr.419.48800 | kr.4,194.88 |
| 25 | kr.404.02680 | kr.10,100.67 |
| 40 | kr.396.75200 | kr.15,870.08 |
| 80 | kr.386.76725 | kr.30,941.38 |
| Unit Price without VAT: | kr.467.07000 |
|---|---|
| Unit Price with VAT: | kr.583.83750 |

