
NPI-19A-030G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19A-030G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-030G2 |
Description | SENSOR 30PSIG 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.506.30000 | kr.506.30 |
| 5 | kr.469.08200 | kr.2,345.41 |
| 10 | kr.455.22600 | kr.4,552.26 |
| 25 | kr.438.64080 | kr.10,966.02 |
| 40 | kr.430.84150 | kr.17,233.66 |
| 80 | kr.420.12875 | kr.33,610.30 |
| Unit Price without VAT: | kr.506.30000 |
|---|---|
| Unit Price with VAT: | kr.632.87500 |

