


NPI-19A-015G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19A-015G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-015G2 |
Description | SENSOR 15PSIG 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge 14 b Cylinder |
Datasheet | Datasheet |
Category | Output 14 b |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Accuracy ±1% |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tray | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Wire Leads |
Pressure Type Gauge | Maximum Pressure 30PSI (206.84kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 125°C |
Output Type I2C | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.485.83000 | kr.485.83 |
| 5 | kr.449.77200 | kr.2,248.86 |
| 10 | kr.436.33100 | kr.4,363.31 |
| 25 | kr.420.25080 | kr.10,506.27 |
| 50 | kr.409.24320 | kr.20,462.16 |
| 100 | kr.399.13850 | kr.39,913.85 |
| Unit Price without VAT: | kr.485.83000 |
|---|---|
| Unit Price with VAT: | kr.607.28750 |

