
NPH-8-700GH | |
|---|---|
DigiKey Part Number | 235-1500-ND |
Manufacturer | |
Manufacturer Product Number | NPH-8-700GH |
Description | SENSOR 101.53PSIG 0.19" 0.1V TO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0 mV ~ 100 mV TO-233AA, TO-8-3 Metal Can |
Datasheet | Datasheet |
Category | Port Size Male - 0.19" (4.83mm) Tube |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Style Barbless |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 406.11PSI (2800kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Vented Gauge | Mounting Type Through Hole |
Operating Pressure 101.53PSI (700kPa) | Package / Case TO-233AA, TO-8-3 Metal Can |
Output Type Wheatstone Bridge | Supplier Device Package TO-8 |
Output 0 mV ~ 100 mV | Base Product Number |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.670.65000 | kr.670.65 |
| 5 | kr.622.93000 | kr.3,114.65 |
| 10 | kr.605.15900 | kr.6,051.59 |
| 45 | kr.571.45667 | kr.25,715.55 |
| 90 | kr.557.91011 | kr.50,211.91 |
| Unit Price without VAT: | kr.670.65000 |
|---|---|
| Unit Price with VAT: | kr.838.31250 |

