
NPA-730B-030A | |
|---|---|
DigiKey Part Number | 45-NPA-730B-030ATR-ND - Tape & Reel (TR) 45-NPA-730B-030ACT-ND - Cut Tape (CT) 45-NPA-730B-030ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-030A |
Description | SENSOR 30PSIA 0.12" 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 14-SOIC Module, Dual Top Ports |
Output 14 b | Supplier Device Package 14-SOIC |
Accuracy ±1.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.68000 | kr.140.68 |
| 5 | kr.128.46200 | kr.642.31 |
| 10 | kr.123.92200 | kr.1,239.22 |
| 25 | kr.118.48440 | kr.2,962.11 |
| 50 | kr.114.76800 | kr.5,738.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.111.35770 | kr.11,135.77 |
| 200 | kr.108.22950 | kr.21,645.90 |
| 300 | kr.106.52003 | kr.31,956.01 |
| 500 | kr.104.48522 | kr.52,242.61 |
| Unit Price without VAT: | kr.140.68000 |
|---|---|
| Unit Price with VAT: | kr.175.85000 |

