
NPA-730B-005G | |
|---|---|
DigiKey Part Number | 45-NPA-730B-005GTR-ND - Tape & Reel (TR) 45-NPA-730B-005GCT-ND - Cut Tape (CT) 45-NPA-730B-005GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-005G |
Description | SENSOR 5PSIG 0.12" 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 14-SOIC Module, Dual Top Ports |
Output 14 b | Supplier Device Package 14-SOIC |
Accuracy ±1.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.73000 | kr.218.73 |
| 5 | kr.200.72400 | kr.1,003.62 |
| 10 | kr.194.02900 | kr.1,940.29 |
| 25 | kr.186.02080 | kr.4,650.52 |
| 50 | kr.182.17480 | kr.9,108.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.175.50960 | kr.17,550.96 |
| 200 | kr.170.89470 | kr.34,178.94 |
| 300 | kr.168.37390 | kr.50,512.17 |
| Unit Price without VAT: | kr.218.73000 |
|---|---|
| Unit Price with VAT: | kr.273.41250 |

