
NPA-300B-001G | |
|---|---|
DigiKey Part Number | 45-NPA-300B-001GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPA-300B-001G |
Description | SENSOR 1PSIG 0.12" 3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 2 V ~ 3 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-300B-001G Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 14-SOIC Module, Top Port |
Output 2 V ~ 3 V | Base Product Number |
Accuracy ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.166.54040 | kr.16,654.04 |
| Unit Price without VAT: | kr.166.54040 |
|---|---|
| Unit Price with VAT: | kr.208.17550 |

