Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-100M-015G

DigiKey Part Number
45-NPA-100M-015GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPA-100M-015G
Description
SENSOR 15PSIG 0.12" 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-100M-015G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 0.12" (3mm) Tube, Dual
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Port Style
Barbed
Series
Features
Amplified Output, Temperature Compensated
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Maximum Pressure
60PSI (413.69kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Vented Gauge
Mounting Type
Surface Mount
Operating Pressure
15PSI (103.42kPa)
Package / Case
14-SOIC Module, Top Port
Output Type
Analog Voltage
Supplier Device Package
14-SOIC
Accuracy
±1.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.111.71210kr.11,171.21
Manufacturers Standard Package
Unit Price without VAT:kr.111.71210
Unit Price with VAT:kr.139.64013