NTC Thermistor 33k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33k 0603 (1608 Metric)
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NHQMM333B400T5

DigiKey Part Number
NHQMM333B400T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHQMM333B400T5
Description
THERMISTOR NTC 33KOHM 4000K 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 33k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
B25/85
4000K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance in Ohms @ 25°C
33k
Base Product Number
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.52564kr.28,576.92
Manufacturers Standard Package
Unit Price without VAT:kr.9.52564
Unit Price with VAT:kr.11.90705