



NHQ503B400T10 | |
|---|---|
DigiKey Part Number | 235-1111-2-ND - Tape & Reel (TR) 235-1111-1-ND - Cut Tape (CT) 235-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHQ503B400T10 |
Description | THERMISTOR NTC 50KOHM 4000K 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 5 | kr.12.09600 | kr.60.48 |
| 10 | kr.11.52600 | kr.115.26 |
| 25 | kr.10.85440 | kr.271.36 |
| 50 | kr.10.39620 | kr.519.81 |
| 100 | kr.9.97630 | kr.997.63 |
| 500 | kr.9.13164 | kr.4,565.82 |
| 1.000 | kr.8.81728 | kr.8,817.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.60550 | kr.25,816.50 |
| 6.000 | kr.8.34802 | kr.50,088.12 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

