

MA100BF103CN | |
|---|---|
DigiKey Part Number | MA100BF103CN-ND |
Manufacturer | |
Manufacturer Product Number | MA100BF103CN |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.15°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.98982 | kr.25,989.82 |
| Unit Price without VAT: | kr.25.98982 |
|---|---|
| Unit Price with VAT: | kr.32.48728 |

