


JC103C3R5/17 | |
|---|---|
DigiKey Part Number | 235-1291-ND |
Manufacturer | |
Manufacturer Product Number | JC103C3R5/17 |
Description | THERMISTOR NTC 10KOHM 3960K CLIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 85°C | |
Length - Lead Wire | - | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.29891 | kr.28,298.91 |
| Unit Price without VAT: | kr.28.29891 |
|---|---|
| Unit Price with VAT: | kr.35.37364 |

