

EC95Y103VN | |
|---|---|
DigiKey Part Number | 235-1482-ND |
Manufacturer | |
Manufacturer Product Number | EC95Y103VN |
Description | THERMISTOR NTC 10KOHM 3690K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3690K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 2.50" (63.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.89000 | kr.37.89 |
| 5 | kr.34.10000 | kr.170.50 |
| 10 | kr.32.68500 | kr.326.85 |
| 25 | kr.30.99920 | kr.774.98 |
| 50 | kr.29.84440 | kr.1,492.22 |
| 100 | kr.28.78660 | kr.2,878.66 |
| 500 | kr.26.65664 | kr.13,328.32 |
| 1.000 | kr.25.86323 | kr.25,863.23 |
| Unit Price without VAT: | kr.37.89000 |
|---|---|
| Unit Price with VAT: | kr.47.36250 |

