NTC Thermistor 2k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

DKA202N3

DigiKey Part Number
235-1573-ND
Manufacturer
Manufacturer Product Number
DKA202N3
Description
THERMISTOR NTC 2KOHM 3540K DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
B25/85
3540K
Series
Operating Temperature
-40°C ~ 250°C
Packaging
Bulk
Length - Lead Wire
1.06" (27.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
2k
Package / Case
DO-204AH, DO-35, Axial
Resistance Tolerance
±3%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.719
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
5kr.9.43400kr.47.17
10kr.8.98400kr.89.84
25kr.8.44240kr.211.06
50kr.8.07460kr.403.73
100kr.7.73730kr.773.73
500kr.7.05908kr.3,529.54
1.000kr.6.80675kr.6,806.75
5.000kr.6.29892kr.31,494.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250