


DC95G503W | |
|---|---|
DigiKey Part Number | 235-1009-ND |
Manufacturer | |
Manufacturer Product Number | DC95G503W |
Description | THERMISTOR NTC 50KOHM 4252K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.06000 | kr.36.06 |
| 5 | kr.32.39200 | kr.161.96 |
| 10 | kr.31.03100 | kr.310.31 |
| 25 | kr.29.41720 | kr.735.43 |
| 50 | kr.28.31560 | kr.1,415.78 |
| 100 | kr.27.30350 | kr.2,730.35 |
| 500 | kr.25.26736 | kr.12,633.68 |
| 1.000 | kr.24.50871 | kr.24,508.71 |
| Unit Price without VAT: | kr.36.06000 |
|---|---|
| Unit Price with VAT: | kr.45.07500 |

