NTC Thermistor 3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

DC95F302W

DigiKey Part Number
235-1702-ND
Manufacturer
Manufacturer Product Number
DC95F302W
Description
THERMISTOR NTC 3KOHM 3969K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3969K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-80°C ~ 150°C
Series
Power - Max
75 mW
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
3k
Package / Case
Bead
Resistance Tolerance
±0.2°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.11000kr.37.11
5kr.33.35800kr.166.79
10kr.31.96700kr.319.67
25kr.30.30120kr.757.53
50kr.29.16560kr.1,458.28
100kr.28.12320kr.2,812.32
500kr.26.02498kr.13,012.49
1.000kr.25.24322kr.25,243.22
Manufacturers Standard Package
Unit Price without VAT:kr.37.11000
Unit Price with VAT:kr.46.38750