NTC Thermistor 2.252k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.252k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

DC95F232ZN

DigiKey Part Number
DC95F232ZN-ND
Manufacturer
Manufacturer Product Number
DC95F232ZN
Description
THERM NTC 2.252KOHM 3969K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.252k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3969K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-80°C ~ 150°C
Series
Power - Max
75 mW
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
2.252k
Package / Case
Bead
Resistance Tolerance
±0.2°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.21.24990kr.10,624.95
Unit Price without VAT:kr.21.24990
Unit Price with VAT:kr.26.56238