
CL-90A | |
|---|---|
DigiKey Part Number | 235-1349-ND |
Manufacturer | |
Manufacturer Product Number | CL-90A |
Description | ICL 120 OHM 25% 2A 23.62MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±25% 2 A 0.930" (23.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 1.18 Ohms | |
Diameter | 0.930" (23.62mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.94514 | kr.8,945.14 |
| Unit Price without VAT: | kr.8.94514 |
|---|---|
| Unit Price with VAT: | kr.11.18143 |



