
CC2D35 | |
|---|---|
DigiKey Part Number | 45-CC2D35-ND |
Manufacturer | |
Manufacturer Product Number | CC2D35 |
Description | SENSOR HUMID/TEMP 5V I2C 3% SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 7 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.37000 | kr.58.37 |
| 5 | kr.52.74800 | kr.263.74 |
| 10 | kr.50.67100 | kr.506.71 |
| 25 | kr.48.19200 | kr.1,204.80 |
| 50 | kr.46.49280 | kr.2,324.64 |
| 100 | kr.44.93720 | kr.4,493.72 |
| 500 | kr.41.80206 | kr.20,901.03 |
| 1.000 | kr.40.63384 | kr.40,633.84 |
| Unit Price without VAT: | kr.58.37000 |
|---|---|
| Unit Price with VAT: | kr.72.96250 |

