AL03006 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL03006 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

AL03006-624-73-G1

DigiKey Part Number
KC003G-ND
Manufacturer
Manufacturer Product Number
AL03006-624-73-G1
Description
THERMISTOR NTC 1KOHM 3499K DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3499K
B25/100
-
Operating Temperature
-50°C ~ 204°C
Length - Lead Wire
1.15" (29.20mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.13000kr.12.13
5kr.10.77200kr.53.86
10kr.10.26800kr.102.68
25kr.9.65960kr.241.49
50kr.9.24540kr.462.27
100kr.8.86550kr.886.55
500kr.8.10340kr.4,051.70
1.000kr.7.81972kr.7,819.72
5.000kr.7.24854kr.36,242.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.13000
Unit Price with VAT:kr.15.16250