


AL03006-58.2K-97-G1 | |
|---|---|
DigiKey Part Number | KC013G-ND |
Manufacturer | |
Manufacturer Product Number | AL03006-58.2K-97-G1 |
Description | THERM NTC 100KOHM 3952K DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3952K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 204°C | |
Length - Lead Wire | 1.15" (29.20mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 5 | kr.7.93400 | kr.39.67 |
| 10 | kr.7.54700 | kr.75.47 |
| 25 | kr.7.08720 | kr.177.18 |
| 50 | kr.6.77260 | kr.338.63 |
| 100 | kr.6.48480 | kr.648.48 |
| 500 | kr.5.90588 | kr.2,952.94 |
| 1.000 | kr.5.69051 | kr.5,690.51 |
| 5.000 | kr.5.25715 | kr.26,285.75 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |

