AL03006 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL03006 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

AL03006-331.8-55-G1

DigiKey Part Number
KC002G-ND
Manufacturer
Manufacturer Product Number
AL03006-331.8-55-G1
Description
THERMISTOR NTC 500OHM 2983K DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 500 DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
500
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
2983K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.15" (29.20mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.19000kr.12.19
5kr.10.81000kr.54.05
10kr.10.30700kr.103.07
25kr.9.69560kr.242.39
50kr.9.28020kr.464.01
100kr.8.90040kr.890.04
500kr.8.13526kr.4,067.63
1.000kr.7.85062kr.7,850.62
5.000kr.7.27751kr.36,387.55
Manufacturers Standard Package
Unit Price without VAT:kr.12.19000
Unit Price with VAT:kr.15.23750