


AL03006-2463-76-G1 | |
|---|---|
DigiKey Part Number | KC007G-ND |
Manufacturer | |
Manufacturer Product Number | AL03006-2463-76-G1 |
Description | THERMISTOR NTC 4KOHM 3553K DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3553K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 204°C | |
Length - Lead Wire | 1.15" (29.20mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.29000 | kr.13.29 |
| 5 | kr.11.77800 | kr.58.89 |
| 10 | kr.11.22900 | kr.112.29 |
| 25 | kr.10.57040 | kr.264.26 |
| 50 | kr.10.12260 | kr.506.13 |
| 100 | kr.9.71180 | kr.971.18 |
| 500 | kr.8.88564 | kr.4,442.82 |
| 1.000 | kr.8.57831 | kr.8,578.31 |
| 5.000 | kr.7.95944 | kr.39,797.20 |
| Unit Price without VAT: | kr.13.29000 |
|---|---|
| Unit Price with VAT: | kr.16.61250 |

