AL03006 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL03006 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

AL03006-165.9-55-G1

DigiKey Part Number
45-AL03006-165.9-55-G1-ND
Manufacturer
Manufacturer Product Number
AL03006-165.9-55-G1
Description
THERMISTOR NTC 250OHM 2983K DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 250 DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
250
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
2983K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.15" (29.20mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.51000kr.12.51
5kr.11.10600kr.55.53
10kr.10.58400kr.105.84
25kr.9.95880kr.248.97
50kr.9.53320kr.476.66
100kr.9.14350kr.914.35
500kr.8.35998kr.4,179.99
1.000kr.8.06850kr.8,068.50
5.000kr.7.48164kr.37,408.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.51000
Unit Price with VAT:kr.15.63750