


AL03006-111.3K-123-G1 | |
|---|---|
DigiKey Part Number | KC014G-ND |
Manufacturer | |
Manufacturer Product Number | AL03006-111.3K-123-G1 |
Description | THERM NTC 200KOHM 4365K DO35 |
Customer Reference | |
Detailed Description | NTC Thermistor 200k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4365K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 204°C | |
Length - Lead Wire | 1.15" (29.20mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.19000 | kr.12.19 |
| 5 | kr.10.81000 | kr.54.05 |
| 10 | kr.10.30700 | kr.103.07 |
| 25 | kr.9.69560 | kr.242.39 |
| 50 | kr.9.28020 | kr.464.01 |
| 100 | kr.8.89970 | kr.889.97 |
| Unit Price without VAT: | kr.12.19000 |
|---|---|
| Unit Price with VAT: | kr.15.23750 |

