NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NHQM103B375T5

DigiKey Part Number
235-1352-2-ND - Tape & Reel (TR)
235-1352-1-ND - Cut Tape (CT)
235-1352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHQM103B375T5
Description
THERMISTOR NTC 10KOHM 3750K 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
B25/85
3750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance in Ohms @ 25°C
10k
Base Product Number
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.14000kr.14.14
5kr.12.54000kr.62.70
10kr.11.95700kr.119.57
25kr.11.26000kr.281.50
50kr.10.78300kr.539.15
100kr.10.34810kr.1,034.81
500kr.9.47234kr.4,736.17
1.000kr.9.14653kr.9,146.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.72824kr.26,184.72
6.000kr.8.46656kr.50,799.36
Manufacturers Standard Package
Unit Price without VAT:kr.14.14000
Unit Price with VAT:kr.17.67500