
CC2D25-SIP | |
|---|---|
DigiKey Part Number | 45-CC2D25-SIP-ND |
Manufacturer | |
Manufacturer Product Number | CC2D25-SIP |
Description | SENSOR HUMID/TEMP 5V I2C 2% SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 7 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.80000 | kr.100.80 |
| 5 | kr.91.72400 | kr.458.62 |
| 10 | kr.88.35200 | kr.883.52 |
| 25 | kr.84.32120 | kr.2,108.03 |
| 50 | kr.81.56540 | kr.4,078.27 |
| 100 | kr.79.03810 | kr.7,903.81 |
| 500 | kr.73.94496 | kr.36,972.48 |
| Unit Price without VAT: | kr.100.80000 |
|---|---|
| Unit Price with VAT: | kr.126.00000 |

