
NPA-700B-030D | |
|---|---|
DigiKey Part Number | 45-NPA-700B-030DTR-ND - Tape & Reel (TR) 45-NPA-700B-030DCT-ND - Cut Tape (CT) 45-NPA-700B-030DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-700B-030D |
Description | SENSOR 30PSID 0.12" 14BIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-700B-030D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.37000 | kr.187.37 |
| 5 | kr.171.71200 | kr.858.56 |
| 10 | kr.165.88800 | kr.1,658.88 |
| 25 | kr.161.79960 | kr.4,044.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.149.78000 | kr.14,978.00 |
| 200 | kr.145.76775 | kr.29,153.55 |
| 300 | kr.143.57570 | kr.43,072.71 |
| Unit Price without VAT: | kr.187.37000 |
|---|---|
| Unit Price with VAT: | kr.234.21250 |

