


XF-10232 | |
|---|---|
DigiKey Part Number | 419-XF-10232-ND |
Manufacturer | |
Manufacturer Product Number | XF-10232 |
Description | PWR XFMR TOROIDAL 15VA CHAS MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 625mA, Series 312mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 625mA, Series 312mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 57.50mm Dia | |
Height - Seated (Max) | 24.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.578 lb (262.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.50000 | kr.193.50 |
| 10 | kr.174.16600 | kr.1,741.66 |
| 30 | kr.165.54367 | kr.4,966.31 |
| 50 | kr.161.66620 | kr.8,083.31 |
| 100 | kr.156.53330 | kr.15,653.33 |
| 250 | kr.149.97576 | kr.37,493.94 |
| Unit Price without VAT: | kr.193.50000 |
|---|---|
| Unit Price with VAT: | kr.241.87500 |


