17 µH Unshielded Toroidal Inductor 3 A 50mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-3.00-17

DigiKey Part Number
TE2188TR-ND - Tape & Reel (TR)
TE2188CT-ND - Cut Tape (CT)
TE2188DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH150S-3.00-17
Description
FIXED IND 17UH 3A 50 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
17 µH Unshielded Toroidal Inductor 3 A 50mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
50mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Toroidal
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Tolerance
±20%
Height - Seated (Max)
0.388" (9.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-53934SNLPulse Electronics225553-1417-NDkr.16.93000Direct
In-Stock: 249
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.53000kr.37.53
10kr.30.86900kr.308.69
25kr.28.56040kr.714.01
50kr.26.93100kr.1,346.55
100kr.25.41450kr.2,541.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.49960kr.5,874.90
500kr.22.16324kr.11,081.62
750kr.21.41812kr.16,063.59
1.250kr.20.76350kr.25,954.38
Manufacturers Standard Package
Unit Price without VAT:kr.37.53000
Unit Price with VAT:kr.46.91250