MUJ-103A-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUJ-103A-500

DigiKey Part Number
TE2298TR-ND - Tape & Reel (TR)
TE2298CT-ND - Cut Tape (CT)
TE2298DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUJ-103A-500
Description
INTERFACE MODULE 1:1:2:2 SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:2:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
25mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:2:2
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.346" W (12.80mm x 8.80mm)
Height - Seated (Max)
0.246" (6.25mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.387
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.30000kr.58.30
10kr.52.62100kr.526.21
25kr.50.48080kr.1,262.02
50kr.48.90880kr.2,445.44
100kr.47.37860kr.4,737.86
250kr.45.42028kr.11,355.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.43.61590kr.26,169.54
1.200kr.42.23258kr.50,679.10
Manufacturers Standard Package
Unit Price without VAT:kr.58.30000
Unit Price with VAT:kr.72.87500