Toroidal 3000VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 25A, Series 12.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 3000VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 25A, Series 12.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

MED3000

DigiKey Part Number
419-MED3000-ND
Manufacturer
Manufacturer Product Number
MED3000
Description
PWR XFMR TOROIDAL 3000VA CHAS MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toroidal 3000VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 25A, Series 12.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
Amgis, LLC
Secondary Winding(s)
Dual
Packaging
Bulk
Center Tap
No
Part Status
Active
Power - Max
3000VA
Type
Toroidal
Mounting Type
Chassis Mount
Voltage - Primary
100V, 120V
Termination Style
Wire Leads
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Height - Seated (Max)
109.22mm
Current - Output (Max)
Parallel 25A, Series 12.5A
Weight
47 lbs (21.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,716.21000kr.5,716.21
10kr.5,389.00000kr.53,890.00
Manufacturers Standard Package
Unit Price without VAT:kr.5,716.21000
Unit Price with VAT:kr.7,145.26250