


L01-6351 | |
|---|---|
DigiKey Part Number | TE2251-ND |
Manufacturer | |
Manufacturer Product Number | L01-6351 |
Description | PWR XFMR TOROIDAL 15VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 1.666A, Series 833mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6351 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Series | Power - Max 15VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 60.00mm L x 60.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 26.30mm |
Voltage - Secondary (Full Load) Parallel 9V, Series 18V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.666A, Series 833mA | Weight 0.671 lb (304.36 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.05000 | kr.175.05 |
| 12 | kr.156.29167 | kr.1,875.50 |
| 36 | kr.148.55861 | kr.5,348.11 |
| 60 | kr.145.07817 | kr.8,704.69 |
| 108 | kr.141.16481 | kr.15,245.80 |
| 252 | kr.135.69135 | kr.34,194.22 |
| Unit Price without VAT: | kr.175.05000 |
|---|---|
| Unit Price with VAT: | kr.218.81250 |

