Inrush Current Limiter 2 Ohms ±20% 25 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL322R025-B

DigiKey Part Number
570-SL322R025-B-ND
Manufacturer
Manufacturer Product Number
SL322R025-B
Description
ICL 2 OHM 20% 25A 31MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms ±20% 25 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
R @ 25°C
2 Ohms
Tolerance
±20%
Current - Steady State Max
25 A
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.66000kr.61.66
5kr.51.17000kr.255.85
10kr.47.22200kr.472.22
50kr.39.15360kr.1,957.68
100kr.36.10250kr.3,610.25
250kr.32.40976kr.8,102.44
500kr.29.85114kr.14,925.57
1.000kr.27.47693kr.27,476.93
Manufacturers Standard Package
Unit Price without VAT:kr.61.66000
Unit Price with VAT:kr.77.07500