
SL320R530 | |
|---|---|
DigiKey Part Number | 570-SL320R530-ND |
Manufacturer | |
Manufacturer Product Number | SL320R530 |
Description | ICL 500 MOHM 20% 30A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±20% 30 A 1.220" (31.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SL320R530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±20% | |
Current - Steady State Max | 30 A | |
R @ Current | 10 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.22000 | kr.50.22 |
| 5 | kr.41.69200 | kr.208.46 |
| 10 | kr.38.46400 | kr.384.64 |
| 50 | kr.31.89920 | kr.1,594.96 |
| 100 | kr.29.41530 | kr.2,941.53 |
| 250 | kr.26.41084 | kr.6,602.71 |
| 500 | kr.24.32932 | kr.12,164.66 |
| 1.000 | kr.22.39807 | kr.22,398.07 |
| Unit Price without VAT: | kr.50.22000 |
|---|---|
| Unit Price with VAT: | kr.62.77500 |



