SL22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL22 14005-B

DigiKey Part Number
SL2214005-B-ND
Manufacturer
Manufacturer Product Number
SL22 14005-B
Description
ICL 14 OHM 25% 5A 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 14 Ohms ±25% 5 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
14 Ohms
Tolerance
±25%
Current - Steady State Max
5 A
R @ Current
120 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.8.95490kr.895.49
Manufacturers Standard Package
Unit Price without VAT:kr.8.95490
Unit Price with VAT:kr.11.19363