
SL220R516 | |
|---|---|
DigiKey Part Number | 570-SL220R516-ND |
Manufacturer | |
Manufacturer Product Number | SL220R516 |
Description | ICL 500 MOHM 25% 16A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 16 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 16 A | |
R @ Current | 20 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.87000 | kr.28.87 |
| 5 | kr.23.93200 | kr.119.66 |
| 10 | kr.22.08700 | kr.220.87 |
| 50 | kr.18.31900 | kr.915.95 |
| 100 | kr.16.89680 | kr.1,689.68 |
| 300 | kr.14.85437 | kr.4,456.31 |
| 500 | kr.13.98550 | kr.6,992.75 |
| 1.000 | kr.12.88096 | kr.12,880.96 |
| 5.000 | kr.11.57400 | kr.57,870.00 |
| Unit Price without VAT: | kr.28.87000 |
|---|---|
| Unit Price with VAT: | kr.36.08750 |



