
SL1830006A | |
|---|---|
DigiKey Part Number | 570-SL1830006A-ND |
Manufacturer | |
Manufacturer Product Number | SL1830006A |
Description | ICL 30 OHM 25% 6A 18MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±25% 6 A 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SL1830006A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 6 A | |
R @ Current | 150 mOhms | |
Diameter | 0.709" (18.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.47000 | kr.32.47 |
| 5 | kr.26.94200 | kr.134.71 |
| 10 | kr.24.85800 | kr.248.58 |
| 50 | kr.20.61980 | kr.1,030.99 |
| 100 | kr.19.01740 | kr.1,901.74 |
| 300 | kr.16.71713 | kr.5,015.14 |
| 500 | kr.15.73846 | kr.7,869.23 |
| 1.000 | kr.14.49406 | kr.14,494.06 |
| Unit Price without VAT: | kr.32.47000 |
|---|---|
| Unit Price with VAT: | kr.40.58750 |

