
SL1522101 | |
|---|---|
DigiKey Part Number | 570-SL1522101-ND |
Manufacturer | |
Manufacturer Product Number | SL1522101 |
Description | ICL 220 OHM 25% 1A 16MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 220 Ohms ±25% 1 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1 A | |
R @ Current | 1.9 Ohms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.15000 | kr.23.15 |
| 5 | kr.19.20000 | kr.96.00 |
| 10 | kr.17.71500 | kr.177.15 |
| 50 | kr.14.69520 | kr.734.76 |
| 200 | kr.12.49895 | kr.2,499.79 |
| 400 | kr.11.52143 | kr.4,608.57 |
| 600 | kr.10.98287 | kr.6,589.72 |
| 1.000 | kr.10.33738 | kr.10,337.38 |
| 5.000 | kr.9.08238 | kr.45,411.90 |
| Unit Price without VAT: | kr.23.15000 |
|---|---|
| Unit Price with VAT: | kr.28.93750 |


