
SG26 | |
|---|---|
DigiKey Part Number | 570-1161-ND |
Manufacturer | |
Manufacturer Product Number | SG26 |
Description | ICL 5 OHM 15% 12A 22.86MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±15% 12 A 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 12 A | |
R @ Current | 60 mOhms | |
Diameter | 0.900" (22.86mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.44000 | kr.42.44 |
| 5 | kr.35.19800 | kr.175.99 |
| 10 | kr.32.47800 | kr.324.78 |
| 50 | kr.26.93260 | kr.1,346.63 |
| 100 | kr.24.83780 | kr.2,483.78 |
| 300 | kr.21.82900 | kr.6,548.70 |
| 500 | kr.20.54822 | kr.10,274.11 |
| 1.000 | kr.18.91970 | kr.18,919.70 |
| Unit Price without VAT: | kr.42.44000 |
|---|---|
| Unit Price with VAT: | kr.53.05000 |



