


PANR103395 | |
|---|---|
DigiKey Part Number | 570-PANR103395-ND |
Manufacturer | |
Manufacturer Product Number | PANR103395 |
Description | THERMISTOR NTC 10KOHM 3950K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | 3950K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.39000 | kr.29.39 |
| 5 | kr.24.38200 | kr.121.91 |
| 10 | kr.22.50500 | kr.225.05 |
| 50 | kr.18.66620 | kr.933.31 |
| 200 | kr.15.87440 | kr.3,174.88 |
| 400 | kr.14.63050 | kr.5,852.20 |
| 600 | kr.13.94548 | kr.8,367.29 |
| 1.000 | kr.13.12427 | kr.13,124.27 |
| 5.000 | kr.11.81513 | kr.59,075.65 |
| Unit Price without VAT: | kr.29.39000 |
|---|---|
| Unit Price with VAT: | kr.36.73750 |





